The 5359TH1RCD-8VDE toggle switch from Apem features a 3PDT pole throw configuration and ON OFF ON switch configuration. It has a maximum AC voltage rating of 20V and a maximum DC voltage rating of 20V. The switch is rated for 0.4W at 20VAC or 20VDC and has an electrical life of 40,000 cycles. It is designed with a lever actuator style and PC pins termination style. The switch is suitable for PC mount applications with threads and operates within a temperature range of -40°C to 85°C.
Apem 5359TH1RCD-8VDE technical specifications.
| Pole Throw Configuration | 3PDT |
| Switch Configuration | ON OFF ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Actuator Style | Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 5359TH1RCD-8VDE to view detailed technical specifications.
No datasheet is available for this part.