
The 02CZ3.9-Z(SAWAF,F) is a single zener diode from Toshiba with a nominal voltage of 3.985V and a tolerance of 2.5%. It has a maximum power dissipation of 200mW and a maximum reverse leakage current of 10uA. The diode is available in a 3-pin S-Mini package with a lead shape of gull-wing and a seated plane height of 1.15mm. It can operate over a temperature range of -55 to 150 degrees Celsius.
Toshiba 02CZ3.9-Z(SAWAF,F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | S-MINI |
| Package/Case | S-Mini |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.012 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 3.985V |
| Maximum Zener Impedance | 130Ohm |
| Zener Voltage Tolerance | 2.5% |
| Maximum Power Dissipation | 200mW |
| Maximum Reverse Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 02CZ3.9-Z(SAWAF,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.