This ceramic capacitor features a capacitance of 680pF, a DC rated voltage of 2000VDC, and a tolerance of 5%. It has a dielectric of X7R and is suitable for microwave applications. The capacitor is packaged in a 1210 surface mount package with a maximum height of 1.7mm. It operates over a temperature range of -55°C to 125°C.
Vishay VJ1210Y681JFFAT4X technical specifications.
| Capacitance | 680pF |
| Voltage | 2000VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 2000VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Open Mode |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.7(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ1210Y681JFFAT4X to view detailed technical specifications.
No datasheet is available for this part.