
The T491U476K010ZT is a 47uF tantalum capacitor with a 10% tolerance and a maximum operating temperature of 125°C. It is constructed with a flat design and has a molded package with a height of 1.5mm and a length of 6mm. The capacitor is packaged in tape and reel and is RoHS compliant. It is suitable for use in a range of applications, including those requiring high capacitance and low ESR.
Kemet T491U476K010ZT technical specifications.
| Capacitance | 47uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 2.2R |
| Height | 1.5mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491U476K010ZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.