This 0402 ceramic chip capacitor features a capacitance of 4.7pF, a voltage rating of 100VDC, and a tolerance of 0.1pF. It has a dielectric of BP and is constructed with a flat, ceramic chip case style. The capacitor is suitable for microwave applications and has a maximum height of 0.6mm. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications.
Vishay 05003-4R7BBZLC technical specifications.
| Capacitance | 4.7pF |
| Voltage | 100VDC |
| Tolerance | 0.1pF |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.6(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05003-4R7BBZLC to view detailed technical specifications.
No datasheet is available for this part.