The Kemet T495C476K016ASE350 is a 47uF surface mount tantalum capacitor with a 16VDC voltage rating and 10% tolerance. It has a low ESR of 0.35 and a leakage current of 7.5. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and is constructed with a flat construction type. It is available in a 6032-28 package with an inward L termination style.
Kemet T495C476K016ASE350 technical specifications.
| Capacitance | 47uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 0.35Ohm |
| Leakage Current | 7.5uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T495C476K016ASE350 to view detailed technical specifications.
No datasheet is available for this part.