The GTC030CF22-4SY(LC) is a circular connector with 4 SKT contacts and 4 RCP contacts. It features a crimp termination method and a straight body orientation. This connector is designed for flange mounting and has a maximum operating temperature of 125C and a minimum operating temperature of -55C. It is rated for 700VDC and 500VAC.
Amphenol GTC030CF22-4SY(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTC030CF22-4SY(LC) to view detailed technical specifications.
No datasheet is available for this part.