This 1206 ceramic chip capacitor has a capacitance of 0.39uF and a voltage rating of 6.3VDC with a tolerance of 20%. It features a dielectric of X7R and is suitable for microwave applications. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It has a mounting type of surface mount and operates over a temperature range of -55 to 125 degrees Celsius.
Topdiode Manufacturing Company 1206B394M6R3CR technical specifications.
| Capacitance | 0.39uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Special Features | High Capacitance |
| Height | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Topdiode Manufacturing Company 1206B394M6R3CR to view detailed technical specifications.
No datasheet is available for this part.