This circular connector features a straight body orientation with 4 solder lug terminals and a weld mount design. It has a type of circular contact with 4 pins and a single port. The connector is designed for general use and is suitable for applications requiring a weld mount connection.
Glenair 234-003Z113-4XC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Weld Mount |
| Number of Terminals | 4 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Glenair 234-003Z113-4XC to view detailed technical specifications.
No datasheet is available for this part.