The MWDM2L-37PCBRP-.250513 is a 37-contact micro D-subminiature PIN connector with a right-angle body orientation and through-hole mounting. It features a terminal pitch of 0.64mm and a termination method of solder. The connector has a maximum operating temperature range of -55°C to 150°C and a maximum current rating of 3A.
Glenair MWDM2L-37PCBRP-.250513 technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Glenair MWDM2L-37PCBRP-.250513 to view detailed technical specifications.
No datasheet is available for this part.