This circular connector features 79 contacts with a PIN gender and a straight body orientation. It is designed for mounting via a jam nut and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
TE Connectivity DJT14F21-35PN-6149 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 79 |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 79 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity DJT14F21-35PN-6149 to view detailed technical specifications.
No datasheet is available for this part.