Dual operational amplifier featuring a 4.25 MHz unity gain bandwidth and a 375 µV maximum input offset voltage. This voltage-feedback architecture offers a minimum voltage gain of 75,000 and a nominal slew rate of 4 V/µs. Designed for automotive temperature grades, it operates from -40°C to 125°C. The component is housed in an 8-pin PDIP package with a nominal supply voltage of ±15V, supporting a maximum supply voltage of ±18V.
Analog Devices OP284FP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 375 |
| Average Bias Current-Max (IIB) | 0.575 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.3 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 4 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 75000 |
| Unity Gain BW-Nom | 4250 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 2.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP284FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.