
Single operational amplifier featuring 1.3MHz bandwidth and 0.7V/µs slew rate. Achieves 125dB common mode rejection ratio and 130dB power supply rejection ratio. Offers low 500pA input bias current and 60µV input offset voltage. Operates from 2.5V to 15V dual supply with 500µA quiescent current. Packaged in a 3mm x 3mm x 0.85mm MSOP.
Analog Devices OP1177ARMZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.3MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 125dB |
| Gain Bandwidth Product | 1.3MHz |
| Height | 0.85mm |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Voltage | 13.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 500uA |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.7V/µs |
| Supply Current | 400uA |
| Supply Type | Dual |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 126.02dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP1177ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
