
This standard 6-position DPST slide switch is designed for through hole mounting and features a lead free termination. The switch is part of the SLS series and is available in a bulk packaging with 300 units per package. The switch is suitable for use in various applications and is designed to meet the requirements of standard and subminiature switch categories.
TE Connectivity SLS260PC04 technical specifications.
| Actuator Type | Standard |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 300 |
| Packaging | Bulk |
| Series | SLS |
| Termination | PC Pin |
| Throw Configuration | DP6T |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SLS260PC04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
