This is a ceramic chip capacitor with a capacitance of 820pF and a voltage rating of 50VDC. It has a tolerance of 5% and a dielectric of X7R. The capacitor is constructed with a flat construction and has a pad termination style. It is suitable for surface mount applications and has a maximum operating temperature of 150°C. The capacitor is available in an 0805 package type.
Vishay VJ0805Y821JBAMP technical specifications.
| Capacitance | 820pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Polymer Termination |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.45(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ0805Y821JBAMP to view detailed technical specifications.
No datasheet is available for this part.