The TPS5430-EP is a 36V DC/DC controller with a maximum output current of 3A. It is packaged in a surface mount HSOP package and is RoHS compliant. The operating temperature range is -55°C to 125°C. The device has a quiescent current of 3mA and is available in quantities of 2500 per reel. It is part of the TPS5430-EP series.
Texas Instruments V62/09625-01XE technical specifications.
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Voltage | 31V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| Series | TPS5430-EP |
| Weight | 0.00249oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/09625-01XE to view detailed technical specifications.
No datasheet is available for this part.