
SPDT momentary snap acting switch featuring a side rotary actuator and wire terminal. Rated for 15A at 480VAC and 250VDC, with a 125VDC rating. Chassis and screw mountable, this switch offers a 2-position operation and a 1-pole configuration. Dimensions include a length of 92.96mm, width of 65.02mm, and depth of 52.32mm. Approvals include UL and CSA, with RoHS compliance.
Honeywell OP-AR30 technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 52.32mm |
| Length | 92.96mm |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 11N |
| Packaging | Bulk |
| Pretravel | 165mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OP |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 125V |
| Width | 65.02mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell OP-AR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
