This 8-pin power connector features a maximum voltage rating of 600VAC and a straight body orientation. It has 8 contacts and is terminated through solder. The connector is designed for through hole mounting and has a terminal pitch of 5mm. It operates within a temperature range of -55 to 125 degrees Celsius.
Positronic PLA08M32011A2 technical specifications.
| Type | Power |
| Gender | M |
| Number of Contacts | 8 |
| Terminal Pitch | 5mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLA08M32011A2 to view detailed technical specifications.
No datasheet is available for this part.