This ceramic capacitor from Kyocera features a capacitance of 240pF and a tolerance of 1%. It is designed to operate within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The capacitor is packaged in a waffle pack with 100 units per package.
Kyocera SQCA5A241FAHWE technical specifications.
| Capacitance | 240pF |
| Package/Case | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Waffle |
| RoHS Compliant | Yes |
| Series | SQ |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.