Lumex OED-CL-8L technical specifications.
| Package/Case | Radial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex OED-CL-8L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.