Cap Tant Solid 1.5uF 20V B CASE 10% (3.81 X 1.27 X 1.27mm) Inward L SMD (0.01%FR) 3.6 Ohm 125°C T/R
Kemet T429B155K020RH technical specifications.
| Capacitance | 1.5uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 3.6Ohm |
| Leakage Current | 1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Ultra Low |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T429B155K020RH to view detailed technical specifications.
No datasheet is available for this part.