Knight Electronics OD8032-48HB technical specifications.
| Airflow | 50CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 80.5mm |
| Lead Free | Lead Free |
| Length | 80.5mm |
| Material | Plastic |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise | 40dBA |
| Noise (dB) | 40dB |
| Noise Level | 40 dBA |
| Packaging | Bulk |
| RPM | 3800RPM |
| Series | OD8032 |
| Size | 80mm |
| Speed | 4800RPM |
| Termination | 2 Wire Leads |
| Thickness | 32mm |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD8032-48HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.