Bat Lever Toggle Switch, SPDT, 15A @ 125VAC, -18°C to 66°C
Bat Lever Toggle Switch, 6A 250VAC, SPDT, Panel Mount with Threads
RF Transformer, 1:1 Core & Wire, 10 to 4000 MHz, 50Ω
Switch Rocker SP Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycles Bulk
Curved Rocker Panel Mount Switch, 10A 250VAC, 85°C, SP, Quick Connect
Wirewound Resistors - Chassis Mount 250W 0.33 OHM1%
Thin Film Resistors - SMD 10.5 OHM.1% 25ppm
Wirewound Resistors - Chassis Mount 250W 2.2K OHM1%
178K Thin Film Resistor, 1% Tolerance, 300V, Through Hole
665K Thin Film Resistor, 1% Tolerance, 300V, Through Hole
8.25M ohm 1% Thin Film Resistor, 300V, Through Hole
316K ohm 1% Thin Film Resistor, Through Hole, -55°C to 155°C
Through Hole 453K ohm 1% Thin Film Resistor
237K 1% Thin Film Resistor, 300V, 155°C, Through Hole
1.27M ohm Thin Film Resistor, 1% Tolerance, 300V, -55 to 155C
5.76M ohm 1% Thin Film Resistor Through Hole
107K 1% Thin Film Resistor, 300V, Conformal Coated, Through Hole
187K ohm 1% Thin Film Resistor, 300V, Through Hole
261K Thin Film Resistor 1% 300V Through Hole Conformal Coated
210K 1% Thin Film Through Hole Fixed Resistor