
High-performance 180mm axial fan delivering 375 CFM airflow at 3350 RPM. Features durable ball bearings and quick connect termination for 115VAC operation. Constructed with an aluminum frame, this fan operates within a -4°C to 176°C temperature range and has a maximum power dissipation of 70W, producing 62 dBA noise.
Knight Electronics OA180AP-11-1TB technical specifications.
| Airflow | 375CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 180mm |
| Lead Free | Lead Free |
| Length | 180mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 70W |
| Noise | 62dBA |
| Noise (dB) | 62dB |
| Noise Level | 62 dBA |
| Packaging | Bulk |
| RPM | 3350RPM |
| Series | OA180AP |
| Size | 180mm |
| Speed | 3200RPM |
| Termination | Quick Connect |
| Voltage Rating | 115V |
| Width | 89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA180AP-11-1TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
