Knight Electronics OA109AP-22-3TS technical specifications.
| Airflow | 75CFM |
| Bearing Type | Sleeve |
| Height | 120mm |
| Length | 120mm |
| Noise | 38dBA |
| Operating Supply Voltage | 230V |
| RoHS Compliant | Yes |
| Series | OA109 |
| Speed | 2300RPM |
| Termination | Terminals |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA109AP-22-3TS to view detailed technical specifications.
No datasheet is available for this part.