
Knight Electronics OA109AP-22-2WB technical specifications.
| Airflow | 71CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38.5mm |
| Height | 120mm |
| Length | 120mm |
| Material | Aluminium |
| Noise (dB) | 45dB |
| Noise Level | 35dB |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Power Consumption | 15W |
| RoHS Compliant | Yes |
| Series | OA109AP |
| Size | 120mm |
| Speed | 2750RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA109AP-22-2WB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.