
120mm AC axial fan delivering 51 CFM airflow at 1600 RPM, operating at 115V. Features durable ball bearings, an aluminum construction, and a 38.1mm thickness. This RoHS compliant component offers a noise level of 25 dBA and a wide operating temperature range from -4°C to 176°C, with a maximum power dissipation of 8W. Termination is via 2 wire leads.
Knight Electronics OA109AP-11-3WB technical specifications.
| Airflow | 51CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 120mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 8W |
| Noise | 25dBA |
| Noise (dB) | 25dB |
| Noise Level | 25 dBA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RPM | 1600RPM |
| Series | OA109 |
| Size | 120mm |
| Speed | 2300RPM |
| Termination | 2 Wire Leads |
| Thickness | 38.1mm |
| Voltage Rating | 115V |
| Weight | 1.2lb |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA109AP-11-3WB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.