
120mm axial fan with 38.5mm depth, delivering 110 CFM airflow at 3000 RPM. Features a durable ball bearing system and operates on 115VAC with 12W power consumption. Constructed from plastic, this fan is RoHS compliant and lead-free, suitable for operation between -4°C and 176°C. Termination is via 2 wire leads.
Knight Electronics OA109AP-11-1WB technical specifications.
| Airflow | 110CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38.5mm |
| Height | 120mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Material | Plastic |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 15W |
| Noise | 37dBA |
| Noise (dB) | 42dB |
| Noise Level | 42dB |
| Operating Supply Voltage | 115V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 12W |
| RoHS Compliant | Yes |
| RPM | 3000RPM |
| Series | OA109 |
| Size | 120mm |
| Speed | 3100RPM |
| Termination | 2 Wire Leads |
| Thickness | 38.1mm |
| Voltage Rating | 115V |
| Weight | 1.2lb |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA109AP-11-1WB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.