Knight Electronics OA109AP-11-1TS technical specifications.
| Airflow | 110CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Height | 120mm |
| Length | 120mm |
| Material | Plastic |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 15W |
| Mount | Flanges |
| Noise (dB) | 42dB |
| Noise Level | 42 dB |
| Operating Frequency | 50,60 Hz |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RPM | 3000RPM |
| Series | OA109 |
| Size | 120mm |
| Speed | 3100RPM |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 1.2lb |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA109AP-11-1TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.