Nylon Cable Tie, 109.2mm Length, 3.9mm Height, Screw Mount, -40°C to 115°C
Conn Modular Jack F 8 POS 1.02mm Solder RA SMD 12 Terminal 1 Port Cat 3 Tray
12-Contact Surface Mount Modular Jack, Right Angle, 120VAC, 1.5A
Surface Mount Modular Jack, 12-Pin, 1-Port, 1.02mm Pitch, -25 to 90°C
Conn Modular Jack F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 3 Tray
12-Pin Surface Mount Modular Jack, Right Angle, 8-Contact, 1.5A/Contact, 120VAC
12-Contact Surface Mount Modular Jack, Right Angle, 120VAC, -25 to 90°C
12-Contact Right-Angle Surface Mount Modular Jack
RJ-45 Modular Connector, 32-Contact, 1.02mm Pitch, Through Hole Mount
RJ-45 Female 32-Contact Modular Connector
RJ-45 Modular Connector, 32-Contact, 120VAC, 1.5A, Through Hole Mount, -25 to 90°C
RJ-45 Female 32-Contact 4-Pin Modular Connector
RJ-45 Modular Connector, Female, 32-Contact, Through Hole Mount, -25°C to 90°C
RJ-45 Female 16-Contact 1.02mm Pitch Through Hole Mount
RJ-45 Female 32-Contact Modular Connector, Cat 3, 120VAC, 1.5A