Search Results for "nxft15wf104fa2b080 murata manufacturing"
Filters
NXFT15WF104FA2B080
Murata
NTC Thermistor, 100000ohm, Chassis Mount, HALOGEN FREE
Datasheet
,
Not Recommended
Package/Case:
0402
Lead Diameter:
0.3mm
Max Current Rating:
40uA
Max Operating Temperature:
125°C