
Industrial-grade, 12-terminal power switch IC with USB PD and Type-C current limiting capabilities. Features a single channel and operates across a wide temperature range from -40°C to 85°C. Designed for a supply voltage between 2.5V and 5.5V, with a nominal supply voltage of 5V. Housed in a compact R-PBGA-B12 package measuring 1.35mm x 1.65mm with bottom terminal positioning.
NXP NX5P3090UKZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B12 |
| Width | 1.35 |
| Length | 1.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP NX5P3090UKZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.