NXP NX5P2924BUKZ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| RoHS Compliant | Yes |
| Supply Current | 105uA |
| Weight | 0.002328oz |
| RoHS | Compliant |
Download the complete datasheet for NXP NX5P2924BUKZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.