NXP NX5P2190UKZ technical specifications.
| Fault Protection | Over Voltage, Over Temperature, Reverse Current |
| Interface | On/Off, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 60mR |
| Output Configuration | High Side |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | NX5 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP NX5P2190UKZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
