
The NXP NX3L4051HR-Q100X is a single supply multiplexer/demultiplexer with a -3db bandwidth of 15MHz. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has an on-state resistance of 900mR and an operating supply current of 150nA. It is packaged in a surface mount package and is available in quantities of 1500 on cut tape.
NXP NX3L4051HR-Q100X technical specifications.
| -3db Bandwidth | 15MHz |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| On-State Resistance | 900mR |
| Operating Supply Current | 150nA |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP NX3L4051HR-Q100X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
