NXP NX3L1G3157GM,132 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 150nA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 500mR |
| Operating Supply Current | 150nA |
| Operating Supply Voltage | 3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for NXP NX3L1G3157GM,132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
