
Single DPDT analog switch, surface mount, XQFN package (1.8mm x 1.4mm x 0.45mm max) with 10 pins and 0.4mm pitch. Features non-inverting polarity, DPDT switch architecture, and a maximum on-resistance range of 10 to 25 Ohms. Operates across a temperature range of -40°C to 125°C.
NXP NX3DV42GU,115 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | XQFN |
| Lead Shape | No Lead |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 1.8 |
| Package Width (mm) | 1.4 |
| Package Height (mm) | 0.45(Max) |
| Seated Plane Height (mm) | 0.5(Max) |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-288X1DDE |
| Type | Analog Switch |
| Configuration | Single DPDT |
| Number of Channels per Chip | 1 |
| Switch Architecture | DPDT |
| Number of Inputs per Chip | 2 |
| Number of Outputs per Chip | 4 |
| Polarity | Non-Inverting |
| Maximum On Resistance Range | 10 to 25Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP NX3DV42GU,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.