
24VDC non-isolated power feed module for modular and compact programmable logic controllers. Features DIN rail mounting and a module package. Operates within a temperature range of 0°C to 55°C. CE, cULus, and KC approvals confirm compliance. RoHS compliant and weighs 0.143lb.
Omron NX-PD1000 technical specifications.
| Approvals | CE, cULus, KC |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| RoHS Compliant | Yes |
| Series | NX |
| Weight | 0.143lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron NX-PD1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
