CONNECTOR, PCB, 5WAY ((NW))
Linear Power Supply ((NW))
HOUSING ASSEMBLY, 1.25MM, 9WAY ((NW))
ITT CANNON DL1-156RW4.. RACK AND PANEL CONNECTOR ((NW))
XLamp XP-G3 White LED, Neutral White, 1414 (3535 Metric) Package
XLamp XP-G3 LED Neutral White 3.45x3.45 mm High Power LED
JKL ZFS-84000-NW, 4m LED Flexible Strip White LEDs, (4100K)
13-Input I/O Expander with 1 Timer, 3.3V, PQFP Package
SINGLE PHASE ACTIVE TRACKING FILTER ((NW
Coarse profile very heavy wall pliable black conduit (VOH) Material - polyamide 6, conduit size NW - 23, for Cable Protection Systems
TDK C1005X5R0J104K CAPACITOR CERAMIC ((NW))
CORNELL DUBILIER CD7FA102J03 SILVER MICA CAPACITOR ((NW))
Coarse profile very heavy wall pliable black conduit (VOH) Material - polyamide 6, conduit size NW - 17, for Cable Protection Systems
PMAFIX 90 degree grey one-piece universal elbow with universal safety clip. Material - polyamide 6, thread size - M50 x 1.5, conduit size NW - 48, for Cable Protection Systems
Fine profile medium wall very flexible black conduit. (PCL) Material - polyamide 6, conduit size NW - 23., for Cable Protection Systems
PMAFIX 90 degree grey one-piece universal elbow with universal safety clip. Material - polyamide 6, thread size - M25 x 1.5, conduit size NW - 23, for Cable Protection Systems
TE CONNECTIVITY / CROMPTON E243-01V-G-NW-NW Analogue Panel Meter, Shock Resistant, Calibrated at 23C, DC Voltage, 0V DC to 60V DC, 68 mm
MOTOROLA TWO WAY - MPX2050GP - SENSOR ((NW))
FLAT / RIBBON CABLE ((NW))
PMAFIX straight black connector, material - polyamide 6, thread size M25 x 1.5, conduit size NW - 23, for Cable Protection Systems