KOA Speer NVD14UCDGJTBK200 technical specifications.
| Varistor Voltage | 200V |
| Max AC Voltage Rating | 130V |
| Max DC Voltage Rating | 170V |
| Clamping Voltage | 340V |
| Clamping Current | 50A |
| Maximum Surge Current | 5000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer NVD14UCDGJTBK200 to view detailed technical specifications.
No datasheet is available for this part.