
NTE Electronics NTE7400 technical specifications.
| Package/Case | DIP |
| High Level Output Current | -400uA |
| Length | 19.95mm |
| Logic Function | AND GATE, NAND GATE |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 0V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Output Current | 1.2A |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Technology | TTL |
| Turn-On Delay Time | 22ns |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE7400 to view detailed technical specifications.
No datasheet is available for this part.
