Advanced Photonix NSL-5942 technical specifications.
| Category | Photocell |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 75°C |
| Pin Count | 2 |
| Package/Case | TO-8 |
| Package Family Name | TO-233-AA |
Download the complete datasheet for Advanced Photonix NSL-5942 to view detailed technical specifications.
No datasheet is available for this part.