General purpose photocoupler featuring a single channel with a photocell output device. Offers a minimum isolation voltage of 1400 V and operates across a temperature range of -40 °C to 75 °C. Maximum forward voltage is 2 V, with a 4-pin package configuration.
Advanced Photonix NSL-32 technical specifications.
| Number of Channels per Chip | 1 |
| Output Device | Photocell |
| Minimum Isolation Voltage | 1400V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Maximum Forward Voltage | 2V |
| Pin Count | 4 |
Download the complete datasheet for Advanced Photonix NSL-32 to view detailed technical specifications.
No datasheet is available for this part.