Onsemi NRVBA340T3G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMA |
| Element Configuration | Single |
| Forward Current | 3A |
| Halogen Free | Halogen Free |
| Height | 2.05mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 15mA |
| Max Reverse Voltage (DC) | 40V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 40V |
| RoHS Compliant | Yes |
| Weight | 0.003739oz |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NRVBA340T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
