Industrial temperature grade telecom circuit, featuring a 6x6mm QFN-48 package with 48 terminals and 0.40mm pitch. This single-function integrated circuit operates within a -40°C to 85°C temperature range and has a nominal supply voltage of 3V. Compliant with ROHS and REACH standards, it utilizes the S-XQCC-N48 JEDEC package code.
Nordic Semiconductor NRF52832-QFAA-R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nordic Semiconductor NRF52832-QFAA-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.