2 Mbps Bluetooth SMART System-on-Chip (SoC) operating in the 2.4 GHz ISM band. Features a 2400 MHz to 2483 MHz frequency range and a 3V typical operating supply voltage, with a range of 1.8V to 3.6V. This 48-pin QFN EP packaged chip is designed for applications requiring low power consumption and wireless connectivity, with an operating temperature range of -25°C to 75°C.
Nordic Semiconductor nRF51822-QFAC-R7 technical specifications.
| Type | Chip |
| Maximum Data Rate | 2Mbps |
| Minimum Operating Frequency | 2400MHz |
| Maximum Operating Frequency | 2483MHz |
| Solutions | ISM |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Typical Operating Supply Voltage | 3V |
| Min Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 3.6V |
| Pin Count | 48 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nordic Semiconductor nRF51822-QFAC-R7 to view detailed technical specifications.
No datasheet is available for this part.