Nordic Semiconductor NRF51822-CEAA-R7 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 62 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B62 |
| Width | 3.5 |
| Length | 3.83 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nordic Semiconductor NRF51822-CEAA-R7 to view detailed technical specifications.
No datasheet is available for this part.