Nordic Semiconductor NRF24L01 technical specifications.
| Package/Case | QFN |
| Current - Receiving | 12.3mA |
| Current - Transmitting | 11.3mA |
| Data Rate | 2Mbps |
| Depth | 4mm |
| Frequency | 2.4GHz |
| Interface | SPI |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -85dBm |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor NRF24L01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.