Quest NPC-0603 technical specifications.
| Cable Type | Unshielded Twisted Pair |
| Wire Size | 24AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
Download the complete datasheet for Quest NPC-0603 to view detailed technical specifications.
No datasheet is available for this part.