
The NP0900SAMCT3G is a SIDAC from Onsemi with a capacitance of 23pF. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is packaged in an SMB case and is designed for surface mount applications. It is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Onsemi NP0900SAMCT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NP0900SAMCT3G technical specifications.
| Capacitance | 23pF |
| Package/Case | SMB |
| Hold Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NP0900SAMCT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
